Part Details for 1-2176616-4 by TE Connectivity
Overview of 1-2176616-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2176616-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-1-2176616-4
|
Mouser Electronics | Wirewound Resistors - SMD SMQW2W R36 5% RoHS: Compliant | 0 |
|
$0.2170 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
AMP1-2176616-4
|
Heilind Electronics | SMQW2W R36 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2169 / $0.2767 | Buy Now |
DISTI #
AMP1-2176616-4
|
Interstate Connecting Components | SMQW2W R36 5% | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2169 / $0.2767 | Buy Now |