Part Details for 1-2178661-3 by TE Connectivity
Overview of 1-2178661-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-2178661-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126314-ND
|
DigiKey | CONN PLUG 3POS IDC SILVER Min Qty: 1 Lead time: 24 Weeks Container: Tray |
773 In Stock |
|
$0.3666 / $0.7300 | Buy Now |
DISTI #
1-2178661-3
|
Avnet Americas | Connector Housing Multifitting Mark II 3 Position 5mm Pitch Cable Mount - Bulk (Alt: 1-2178661-3) RoHS: Compliant Min Qty: 15680 Package Multiple: 3136 Container: Bulk | 0 |
|
$0.3886 | Buy Now |
DISTI #
650-1-2178661-3
|
Mouser Electronics | Headers & Wire Housings MULTIFIT MK2 ASSY3P RoHS: Compliant | 0 |
|
$0.3930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15680 Package Multiple: 3136 Container: Bag | 0Bag |
|
$0.3460 | Buy Now |
DISTI #
AMP1-2178661-3
|
Heilind Electronics | MULTIFIT MK2 ASSY3P | Americas - 0 in Stock |
|
$0.3692 / $0.3747 | Buy Now |
|
Onlinecomponents.com | MULTIFIT MK2 ASSY3P RoHS: Compliant |
14725 Partner Stock |
|
$0.3918 / $0.5891 | Buy Now |
DISTI #
1-2178661-3
|
Avnet Americas | Connector Housing Multifitting Mark II 3 Position 5mm Pitch Cable Mount - Bulk (Alt: 1-2178661-3) RoHS: Compliant Min Qty: 15680 Package Multiple: 3136 Container: Bulk | 0 |
|
$0.3886 | Buy Now |
DISTI #
1-2178661-3
|
Avnet Americas | Connector Housing Multifitting Mark II 3 Position 5mm Pitch Cable Mount - Bulk (Alt: 1-2178661-3) RoHS: Compliant Min Qty: 15680 Package Multiple: 3136 Container: Bulk | 0 |
|
$0.3886 | Buy Now |
DISTI #
TE Connectivity 1-2178661-3
|
PEI Genesis | Combination Line Connector, | 14725 |
|
Buy Now | |
|
Master Electronics | MULTIFIT MK2 ASSY3P RoHS: Compliant |
14725 Partner Stock |
|
$0.3918 / $0.5891 | Buy Now |
Part Details for 1-2178661-3
1-2178661-3 CAD Models
1-2178661-3 Part Data Attributes
|
1-2178661-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2178661-3
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.589 inch | |
Body Depth | 1.165 inch | |
Body Length | 1.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |