-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2178711-4) 14P, FOB, SMD, MICRO-MATCH VALUE LINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9120
|
Newark | Connector, Rcpt, 14Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount, Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 1-2178711-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.2440 | Buy Now |
DISTI #
45Y9171
|
Newark | Connector, Rcpt, 14Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount, Product Range:Micro-Match Value-Line Series Rohs Compliant: Yes |Amp Te Connectivity 1-2178711-4 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1-2178711-4
|
Avnet Americas | AMP1-2178711-4 - Tape and Reel (Alt: 1-2178711-4) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
46Y9120
|
Avnet Americas | AMP1-2178711-4 - Product that comes on tape, but is not reeled (Alt: 46Y9120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$1.5200 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Micro-MaTch VALUE LINE FEMALE-ON-BOARD, TOP ENTRY, SMD,CONNECTOR RoHS: Compliant |
4211 Partner Stock |
|
$0.5920 / $1.0600 | Buy Now |
DISTI #
67003536
|
Verical | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R Min Qty: 60 Package Multiple: 1 | Americas - 3600 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
35257922
|
Verical | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R Min Qty: 205 Package Multiple: 1 | Americas - 900 |
|
$0.3687 / $0.3984 | Buy Now |
DISTI #
21241742
|
Verical | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R Min Qty: 60 Package Multiple: 1 | Americas - 611 |
|
$0.9700 / $1.0500 | Buy Now |
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Quest Components | 696 |
|
$0.5120 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2178711-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2178711-4
TE Connectivity
(1-2178711-4) 14P, FOB, SMD, MICRO-MATCH VALUE LINE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITHOUT VACCUME TAPE | |
Body Breadth | 0.205 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.78 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 8 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 1-2178711-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2178711-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2178711-4 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1-2178711-4 vs 8-2178711-4 |
105061020000863 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1-2178711-4 vs 105061020000863 |
105061020006863 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1-2178711-4 vs 105061020006863 |
105061020004863 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1-2178711-4 vs 105061020004863 |
215312-7 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | 1-2178711-4 vs 215312-7 |
105061020003863 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1-2178711-4 vs 105061020003863 |
PCS-113-F396-99 | Board Connector, 13 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 1-2178711-4 vs PCS-113-F396-99 |
MCE-H-2X07 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Plug | Morethanall Co Ltd | 1-2178711-4 vs MCE-H-2X07 |
105061020002863 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 1-2178711-4 vs 105061020002863 |