-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199230-5) M.2 0.5PITCH 4.2H KEY M 15U'' AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8748
|
Newark | Card Edge Conn, Dual Side, 67Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:-, No. Of Contacts:67 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1-2199230-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2504 |
|
$1.0900 / $1.1800 | Buy Now |
DISTI #
A124992CT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11683 In Stock |
|
$0.8847 / $1.5900 | Buy Now |
DISTI #
1-2199230-5
|
Avnet Americas | Conn Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 1-2199230-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 6 Days Container: Reel | 1000 |
|
$0.8776 / $0.9909 | Buy Now |
DISTI #
96X8748
|
Avnet Americas | Conn Card Edge Socket 67 POS 0.5mm Solder RA SMD T/R - Bulk (Alt: 96X8748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2504 Partner Stock |
|
$1.3900 / $1.7600 | Buy Now |
DISTI #
571-1-2199230-5
|
Mouser Electronics | PCI Express / PCI Connectors M.2 0.5PITCH 4.2H KEY M 15U AU RoHS: Compliant | 7436 |
|
$0.8240 / $1.5600 | Buy Now |
DISTI #
E02:0323_08655179
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2408 | Europe - 27000 |
|
$0.7866 / $0.7907 | Buy Now |
DISTI #
V36:1790_07462461
|
Arrow Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2133 | Americas - 21000 |
|
$0.5926 | Buy Now |
DISTI #
71359341
|
RS | M.2 0.5PITCH 4.2H KEY M 15U'' AU | TE Connectivity 1-2199230-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 |
|
$1.2300 / $1.5600 | Buy Now |
|
Future Electronics | CONN EDGE DUAL FMALE 67POS 0.020 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.6000 / $0.6300 | Buy Now |
|
Future Electronics | CONN EDGE DUAL FMALE 67POS 0.020 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.4150 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199230-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199230-5
TE Connectivity
(1-2199230-5) M.2 0.5PITCH 4.2H KEY M 15U'' AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |