-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199298-1) 6P,DIP SKT,300 CL,LDR,PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6756
|
Newark | Dip Socket, 6Pos, Ladder Style, Th, No. Of Contacts:6Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2199298-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7270 |
|
$0.1350 / $0.2260 | Buy Now |
DISTI #
A120346-ND
|
DigiKey | CONN IC DIP SOCKET 6POS TIN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
298 In Stock |
|
$0.1093 / $0.2000 | Buy Now |
DISTI #
1-2199298-1
|
Avnet Americas | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube - Tape and Reel (Alt: 1-2199298-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 5 Days Container: Reel | 16780 |
|
$0.0711 | Buy Now |
DISTI #
87X6756
|
Avnet Americas | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 87X6756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3113 Partner Stock |
|
$0.1440 / $0.2260 | Buy Now |
DISTI #
V99:2348_11694251
|
Arrow Electronics | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 | Americas - 2410 |
|
$0.0972 / $0.2000 | Buy Now |
DISTI #
70669784
|
RS | 6P, DIP SKT,300 CL, LDR, PB FREE | TE Connectivity 1-2199298-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7400 |
|
$0.1370 / $0.2040 | Buy Now |
|
Future Electronics | Dual Row 6 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 9894Tube |
|
$0.0833 / $0.1050 | Buy Now |
|
Future Electronics | Dual Row 6 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Tube | 0Tube |
|
$0.0833 | Buy Now |
DISTI #
AMP1-2199298-1
|
Heilind Electronics | 6PDIP SKT300 CLLDRPB FREE | Americas - 9780 in Stock |
|
$0.1056 / $0.1335 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant |
8759 In Stock |
|
$0.0880 / $0.1387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199298-1
TE Connectivity
(1-2199298-1) 6P,DIP SKT,300 CL,LDR,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.3 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED PBT | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |