-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2199298-4) 16P,DIP SKT,300 CL,LDR,PB FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6759
|
Newark | Dip Socket, 16Pos, Ladder Style, Th, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 1-2199298-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13733 |
|
$0.1510 / $0.2490 | Buy Now |
DISTI #
A120349-ND
|
DigiKey | CONN IC DIP SOCKET 16POS TIN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
8523 In Stock |
|
$0.1260 / $0.2300 | Buy Now |
DISTI #
1-2199298-4
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-2199298-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tube | 39259851 Factory Stock |
|
$0.0962 / $0.1158 | Buy Now |
DISTI #
87X6759
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 87X6759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 315 Partner Stock |
|
$0.1600 / $0.2500 | Buy Now |
DISTI #
571-1-2199298-4
|
Mouser Electronics | IC & Component Sockets 16P DIP SKT 300 CL LADDER RoHS: Compliant | 30765 |
|
$0.1170 / $0.3000 | Buy Now |
|
Future Electronics | Dual Row 16 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 44Tube |
|
$0.1130 / $0.1330 | Buy Now |
|
Future Electronics | Dual Row 16 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
AMP1-2199298-4
|
Heilind Electronics | 16PDIP SKT300 CLLDRPB FREE | Americas - 2452 in Stock9000 On Order |
|
$0.1217 / $0.1539 | Buy Now |
|
Onlinecomponents.com | IC & Component Socket - 16 Contacts - DIP Socket - 2.54 mm - 7.62 mm - Phosphor Bronze. RoHS: Compliant |
3185 In Stock 9851 Factory Stock |
|
$0.1113 / $0.1435 | Buy Now |
|
Quest Components | IC SOCKET, DIP16 | 1584 |
|
$0.2768 / $0.6920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2199298-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2199298-4
TE Connectivity
(1-2199298-4) 16P,DIP SKT,300 CL,LDR,PB FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED PBT | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-2199298-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2199298-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S413 | IC Socket, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 1-2199298-4 vs S413 |