Part Details for 1-2205131-2 by TE Connectivity
Overview of 1-2205131-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-2205131-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0415
|
Newark | Ca Mini Io Mini Io Type I Cable |Amp Te Connectivity 1-2205131-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$12.8700 / $19.1600 | Buy Now |
DISTI #
2266-1-2205131-2-ND
|
DigiKey | CABLE M-M 1M Min Qty: 4 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
57 In Stock |
|
$18.0000 / $18.6900 | Buy Now |
DISTI #
1-2205131-2-ND
|
DigiKey | CABLE M-M 1M Min Qty: 4 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | CA MINI IO MINI IO TYPE I RoHS: Compliant |
57 Partner Stock |
|
$15.5100 / $32.4900 | Buy Now |
DISTI #
27489705
|
Verical | Pluggable I-O Cable Assemblies RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 57 |
|
$16.8800 / $17.5300 | Buy Now |
DISTI #
TE Connectivity 1-2205131-2
|
PEI Genesis | Cable Assembly | 57 |
|
Buy Now | |
|
Master Electronics | CA MINI IO MINI IO TYPE I RoHS: Compliant |
57 Partner Stock |
|
$15.5100 / $32.4900 | Buy Now |
Part Details for 1-2205131-2
1-2205131-2 CAD Models
1-2205131-2 Part Data Attributes
|
1-2205131-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2205131-2
TE Connectivity
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |