-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
31POS, MIXED,REC HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2208685-6-ND
|
DigiKey | 31POS, MIXED,REC HSG,ASSY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9810 / $11.4900 | Buy Now |
DISTI #
1-2208685-6
|
Avnet Americas | Conn Housing RCP 31 POS 9mm/5mm RA Cable Mount Box - Bulk (Alt: 1-2208685-6) RoHS: Compliant Min Qty: 117 Package Multiple: 117 Container: Bulk | 0 |
|
$7.6716 / $9.2319 | Buy Now |
DISTI #
571-1-2208685-6
|
Mouser Electronics | Automotive Connectors 31POS, MIXED,REC HSG,ASSY RoHS: Compliant | 74 |
|
$8.9900 / $11.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 117 Lead time: 7 Weeks Container: Box | 0Box |
|
$8.1300 | Buy Now |
DISTI #
AMP1-2208685-6
|
Heilind Electronics | 31POS, MIXED,REC HSG,ASSY | Americas - 0 in Stock |
|
$8.9871 / $9.8505 | Buy Now |
|
Onlinecomponents.com | 31POS, MIXED,REC HSG,ASSY RoHS: Compliant | 0 |
|
$8.7700 / $22.8800 | Buy Now |
|
Onlinecomponents.com | 31POS, MIXED,REC HSG,ASSY RoHS: Compliant |
224 On Order |
|
$9.1100 / $16.3700 | Buy Now |
DISTI #
80950868
|
Verical | Conn Housing RCP 31 POS Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Americas - 43 |
|
$9.7034 | Buy Now |
DISTI #
1-2208685-6
|
TTI | Automotive Connectors 31POS, MIXED,REC HSG,ASSY Min Qty: 117 Package Multiple: 117 Container: Each | Americas - 0 |
|
$8.6800 / $9.0300 | Buy Now |
DISTI #
AMP1-2208685-6
|
Interstate Connecting Components | 31POS, MIXED,REC HSG,ASSY | 0 |
|
$8.9871 / $9.8505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2208685-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2208685-6
TE Connectivity
31POS, MIXED,REC HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.811 inch | |
Body Depth | 1.732 inch | |
Body Length | 4.744 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |