Part Details for 1-2229293-1 by TE Connectivity
Overview of 1-2229293-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-2229293-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8100
|
Newark | 2Mm Pitch Battery Rec. Assy. 7Pos. H=4.0 |Te Connectivity 1-2229293-1 Min Qty: 12960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 | Buy Now |
DISTI #
A117215-ND
|
DigiKey | CONN RCPT 7POS 2.00MM PCB SLDR Min Qty: 12960 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9122 | Buy Now |
DISTI #
1-2229293-1
|
Avnet Americas | 2MM PITCH BATTERY REC. ASSY. 7POS. H=4.0 - Bulk (Alt: 1-2229293-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 9045 |
|
$0.7338 | Buy Now |
DISTI #
571-1-2229293-1
|
Mouser Electronics | Headers & Wire Housings 2mm pitch Battery Rec. Assy. 7Pos. H=4.0 RoHS: Compliant | 0 |
|
$0.9120 | Order Now |
DISTI #
V36:1790_11692362
|
Arrow Electronics | Conn Battery Connector RCP 7 POS 2mm Solder ST Top Entry SMD Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2228 | Americas - 3640 |
|
$0.8673 | Buy Now |
DISTI #
73773849
|
RS | 2mm pitch Battery Rec. Assy. 7Pos. H=4.0 | TE Connectivity 1-2229293-1 Min Qty: 12960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12960 Package Multiple: 4320 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.8590 | Buy Now |
DISTI #
AMP1-2229293-1
|
Heilind Electronics | 2MM PITCH BATTERY REC. ASSY. 7 | Americas - 0 in Stock |
|
$0.9169 | Buy Now |
|
Onlinecomponents.com | Conn Battery RCP 7 POS 2mm Solder ST Thru-Hole 7 Terminal 1 Port Box/Tray RoHS: Compliant |
10 In Stock |
|
$1.0300 / $1.5300 | Buy Now |
DISTI #
63369939
|
Verical | Conn Battery Connector RCP 7 POS 2mm Solder ST Top Entry SMD Box/Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2228 | Americas - 3640 |
|
$0.8673 | Buy Now |
Part Details for 1-2229293-1
1-2229293-1 CAD Models
1-2229293-1 Part Data Attributes:
|
1-2229293-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2229293-1
TE Connectivity
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |