Part Details for 1-2231368-6 by TE Connectivity
Overview of 1-2231368-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2231368-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9010
|
Newark | Qsfp 25Gig 33Awg 1 Meter |Amp Te Connectivity 1-2231368-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$50.9700 / $66.2200 | Buy Now |
DISTI #
71094650
|
RS | QSFP 25GIG 33AWG 1 METER | TE Connectivity 1-2231368-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4400 / $100.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
139 In Stock |
|
$51.2800 / $63.7400 | Buy Now |
DISTI #
55476435
|
Verical | Cable Assembly Round 0.5m 33AWG QSFP to QSFP 38 to 38 POS RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 124 |
|
$52.4700 / $56.6700 | Buy Now |
DISTI #
51504890
|
Verical | Cable Assembly Round 0.5m 33AWG QSFP to QSFP 38 to 38 POS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 14 |
|
$77.7749 / $79.9749 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$74.5008 / $87.6480 | Buy Now | |
DISTI #
1-2231368-6
|
Avnet Abacus | AMP1-2231368-6 (Alt: 1-2231368-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
139 In Stock |
|
$51.2800 / $63.7400 | Buy Now |