-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 x 1.0 straight socket Pigtail Shld
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4396
|
Newark | Sensor Cable, Amp, M8 Sensor Straight 4 Position Receptacle, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 1-2273007-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$18.2200 / $24.6100 | Buy Now |
DISTI #
A120953-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 49 Weeks Container: Box |
20 In Stock |
|
$16.3798 / $24.1900 | Buy Now |
DISTI #
1-2273007-1
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 4POS M8 Circular F Carton - Bulk (Alt: 1-2273007-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.9506 / $17.9914 | Buy Now |
DISTI #
571-1-2273007-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5mM8 strt sckt pig SHLD RoHS: Compliant | 14 |
|
$19.9700 / $24.1900 | Buy Now |
DISTI #
72150668
|
RS | M8 x 1.0 straight socket Pigtail Shld | TE Connectivity 1-2273007-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5000 | RFQ |
|
Future Electronics | M8 Series 1.5 m Black PVC 4 Position Straight Shielded Socket PigTail RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 46 Weeks Container: Box | 0Box |
|
$15.6500 | Buy Now |
DISTI #
AMP1-2273007-1
|
Heilind Electronics | M8 x 1.0 straight socket Pigtail Shld | Americas - 0 in Stock |
|
$17.8088 / $19.4924 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT SOCKET PIGTAIL SHLD RoHS: Compliant |
25 In Stock |
|
$17.3900 / $36.2900 | Buy Now |
DISTI #
67586900
|
Verical | Sensor Cable1.5m 22AWG M8 Circular 4 POS SKT Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 24 |
|
$37.6510 / $45.9367 | Buy Now |
DISTI #
1-2273007-1
|
TTI | Sensor Cables / Actuator Cables 4pos PVC 1.5mM8 strt sckt pig SHLD Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$14.7800 / $16.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273007-1
TE Connectivity
M8 x 1.0 straight socket Pigtail Shld
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |