-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2273029-3) M12 x 1.0 straight socket pigt A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8841
|
Newark | M12 X 1.0 Straight Socket Pigt A |Te Connectivity 1-2273029-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A127864-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
370 In Stock |
|
$12.9830 / $15.9800 | Buy Now |
DISTI #
1-2273029-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4POS M12 Circular F Carton (Alt: 1-2273029-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
72150382
|
RS | M12 x 1.0 straight socket pigt A | TE Connectivity 1-2273029-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $15.9800 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT SOCKET PIGT A RoHS: Compliant |
200 In Stock |
|
$9.2800 / $13.9100 | Buy Now |
DISTI #
1-2273029-3
|
TTI | Sensor Cables / Actuator Cables 4pos PVC 5.0mM12 strt sckt pigA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 665 In Stock |
|
$11.2000 / $16.1000 | Buy Now |
DISTI #
1-2273029-3
|
Avnet Americas | Cable Assembly PVC 5m 22AWG 4POS M12 Circular F Carton (Alt: 1-2273029-3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Master Electronics | M12 X 1.0 STRAIGHT SOCKET PIGT A RoHS: Compliant |
200 In Stock |
|
$9.2800 / $13.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273029-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273029-3
TE Connectivity
(1-2273029-3) M12 x 1.0 straight socket pigt A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |