-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8930
|
Newark | M12 X 1.0 Angled Socket Pigt Sh 3 Led A |Te Connectivity 1-2273105-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5100 / $28.2000 | Buy Now |
DISTI #
A134814-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 23 Weeks Container: Box |
16 In Stock |
|
$18.8500 / $20.2400 | Buy Now |
DISTI #
1-2273105-4
|
Avnet Americas | Cable Assembly PVC 10m 22AWG 4POS M12 RA Circular F Carton (Alt: 1-2273105-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$17.7944 / $21.4136 | Buy Now |
DISTI #
571-1-2273105-4
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 x 1.0 angled socket pigt SH 3 A RoHS: Compliant | 0 |
|
$18.8500 / $20.2400 | Order Now |
DISTI #
72150682
|
RS | M12 x 1.0 angled socket pigt SH 3 LED A | TE Connectivity 1-2273105-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$17.7500 | Buy Now |
DISTI #
AMP1-2273105-4
|
Heilind Electronics | M12 X 1.0 ANGLED SOCKET PIGT S | Americas - 0 in Stock |
|
$17.8529 / $19.5539 | Buy Now |
|
Onlinecomponents.com | M12 x 1.0 angled socket pigt SH 3 LED A RoHS: Compliant | 0 |
|
$18.3000 / $26.5500 | Buy Now |
DISTI #
AMP1-2273105-4
|
Interstate Connecting Components | M12 X 1.0 ANGLED SOCKET PIGT S | 0 |
|
$17.8529 / $19.5539 | Buy Now |
DISTI #
1-2273105-4
|
Avnet Abacus | (Alt: 1-2273105-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273105-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273105-4
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |