-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2291436-1-ND
|
DigiKey | PLUG ASS'Y, 2P SL, INJECT, KEY A Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6657 | Buy Now |
DISTI #
1-2291436-1
|
Avnet Americas | Connector Housing Sealed Plug 2 Position 4mm Crimp Straight Cable Mount - Bulk (Alt: 1-2291436-1) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.6054 / $0.6835 | Buy Now |
DISTI #
571-1-2291436-1
|
Mouser Electronics | Automotive Connectors PLUG ASS'Y, 2P SL, INJECT, KEY A, CPA RoHS: Compliant | 0 |
|
$0.6550 / $0.7880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.5890 | Buy Now |
DISTI #
AMP1-2291436-1
|
Heilind Electronics | PLUG ASS Y, 2P SL, INJECT, KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASS'Y, 2P SL, INJECT, KEY A, CPA |
52400 Partner Stock |
|
$0.5520 / $0.9610 | Buy Now |
DISTI #
1-2291436-1
|
TTI | Automotive Connectors PLUG ASS'Y, 2P SL, INJECT, KEY A, CPA Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1500 In Stock |
|
$1.0500 | Buy Now |
DISTI #
1-2291436-1
|
Avnet Americas | Connector Housing Sealed Plug 2 Position 4mm Crimp Straight Cable Mount - Bulk (Alt: 1-2291436-1) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.6054 / $0.6835 | Buy Now |
DISTI #
1-2291436-1
|
Avnet Americas | Connector Housing Sealed Plug 2 Position 4mm Crimp Straight Cable Mount - Bulk (Alt: 1-2291436-1) Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.6054 / $0.6835 | Buy Now |
DISTI #
AMP1-2291436-1
|
Interstate Connecting Components | PLUG ASS Y, 2P SL, INJECT, KEY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2291436-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2291436-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.04 inch | |
Body Depth | 0.452 inch | |
Body Length | 0.86 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |