-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANO MQS CONTACT FFC, FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3205
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity 1-2291853-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.1040 | Buy Now |
DISTI #
86AK6662
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity 1-2291853-1 Min Qty: 17000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
17-1-2291853-1CT-ND
|
DigiKey | NANO MQS CONTACT FFC, FPC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13672 In Stock |
|
$0.0483 / $0.1300 | Buy Now |
DISTI #
1-2291853-1
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-2291853-1) Min Qty: 68000 Package Multiple: 68000 Lead time: 18 Weeks, 0 Days Container: Reel | 306000 Factory Stock |
|
$0.0470 | Buy Now |
DISTI #
571-1-2291853-1
|
Mouser Electronics | Automotive Connectors NANO MQS CONTACT FFC, FPC RoHS: Compliant | 16750 |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
74908807
|
RS | Mini Terminals, NANO MQS CONTACT FFC, FPC | TE Connectivity 1-2291853-1 RoHS: Compliant Min Qty: 68000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0510 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 68000 Package Multiple: 68000 Container: Reel | 0Reel |
|
$0.0427 | Buy Now |
DISTI #
AMP1-2291853-1
|
Heilind Electronics | NANO MQS CONTACT FFC, FPC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NANO MQS CONTACT FFC, FPC | 0 |
|
$0.0440 / $0.0921 | Buy Now |
DISTI #
1-2291853-1
|
TTI | Automotive Connectors NANO MQS CONTACT FFC, FPC Min Qty: 17000 Package Multiple: 17000 Container: Reel |
Americas - 1173000 In Stock |
|
$0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2291853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2291853-1
TE Connectivity
NANO MQS CONTACT FFC, FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |