-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2292457-2-ND
|
DigiKey | 2P, RAST 5 HEADER, PL, SHROUDED Min Qty: 3200 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3511 | Buy Now |
DISTI #
1-2292457-2
|
Avnet Americas | Connector Power Header 2-Position Straight Through Hole Solder Loose - Bulk (Alt: 1-2292457-2) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3449 / $0.3894 | Buy Now |
|
Future Electronics | 2P, RAST 5 HEADER, PL, SHROUDED RoHS: Non Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.3280 | Buy Now |
DISTI #
AMP1-2292457-2
|
Heilind Electronics | 2P, RAST 5 HEADER, PL, SHROUDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P, RAST 5 HEADER, PL, SHROUDED | 0 |
|
$0.3816 / $0.5563 | Buy Now |
DISTI #
1-2292457-2
|
Avnet Americas | Connector Power Header 2-Position Straight Through Hole Solder Loose - Bulk (Alt: 1-2292457-2) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3449 / $0.3894 | Buy Now |
|
Ameya Holding Limited | 4690 |
|
RFQ | ||
DISTI #
1-2292457-2
|
Avnet Americas | Connector Power Header 2-Position Straight Through Hole Solder Loose - Bulk (Alt: 1-2292457-2) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3449 / $0.3894 | Buy Now |
DISTI #
AMP1-2292457-2
|
Interstate Connecting Components | 2P, RAST 5 HEADER, PL, SHROUDE | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Number of digits Position2 | 800 |
|
$0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2292457-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2292457-2
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.58 inch | |
Body Depth | 0.503 inch | |
Body Length | 0.48 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2292457-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2292457-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1969352-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | TE Connectivity | 1-2292457-2 vs 1969352-2 |
5-1969352-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | TE Connectivity | 1-2292457-2 vs 5-1969352-2 |