Part Details for 1-2292506-1 by TE Connectivity
Overview of 1-2292506-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1-2292506-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2292506-1-ND
|
DigiKey | 34POS,MQS,REC HSG,AND MPQ Min Qty: 1000 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
1-2292506-1
|
Avnet Americas | Conn Housing Wire to Board Housing RCP 34 POS ST Cable Mount - Bulk (Alt: 1-2292506-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4898 / $0.5530 | Buy Now |
DISTI #
571-1-2292506-1
|
Mouser Electronics | Headers & Wire Housings 34POS,MQS,REC HSG,AND MPQ RoHS: Compliant | 0 |
|
$0.6790 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4760 | Buy Now |
DISTI #
AMP1-2292506-1
|
Heilind Electronics | 34POS,MQS,REC HSG,AND MPQ | Americas - 0 in Stock |
|
$0.5808 / $0.6077 | Buy Now |
|
Onlinecomponents.com | 34POS,MQS,REC HSG,AND MPQ | 0 |
|
$0.5170 / $0.7780 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 106 |
|
$3.7853 / $8.7360 | Buy Now |
|
Quest Components | 84 |
|
$5.4600 / $11.7000 | Buy Now | |
DISTI #
1-2292506-1
|
Avnet Americas | Conn Housing Wire to Board Housing RCP 34 POS ST Cable Mount - Bulk (Alt: 1-2292506-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4898 / $0.5530 | Buy Now |
DISTI #
1-2292506-1
|
Avnet Americas | Conn Housing Wire to Board Housing RCP 34 POS ST Cable Mount - Bulk (Alt: 1-2292506-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4898 / $0.5530 | Buy Now |
Part Details for 1-2292506-1
1-2292506-1 CAD Models
1-2292506-1 Part Data Attributes
|
1-2292506-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2292506-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A |