Part Details for 1-2292507-1 by TE Connectivity
Overview of 1-2292507-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2292507-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2292507-1-ND
|
DigiKey | CONNECTOR,TE,COVER 60 POSITION,A Min Qty: 250 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3359 | Buy Now |
DISTI #
1-2292507-1
|
Avnet Americas | Connector Accessories Cover 60 Position Polybutylene Terephthalate Blue/Gray - Bulk (Alt: 1-2292507-1) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1561 / $1.3913 | Buy Now |
DISTI #
571-1-2292507-1
|
Mouser Electronics | Crimpers / Crimping Tools CONNECTOR,TE,COVER 60 POSITION,ASSY RoHS: Compliant | 0 |
|
$1.6800 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.1900 | Buy Now |
DISTI #
AMP1-2292507-1
|
Heilind Electronics | CONNECTOR,TE,COVER 60 POSITION | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR,TE,COVER 60 POSITION,ASSY | 0 |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
1-2292507-1
|
Avnet Americas | Connector Accessories Cover 60 Position Polybutylene Terephthalate Blue/Gray - Bulk (Alt: 1-2292507-1) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1561 / $1.3913 | Buy Now |
DISTI #
1-2292507-1
|
Avnet Americas | Connector Accessories Cover 60 Position Polybutylene Terephthalate Blue/Gray - Bulk (Alt: 1-2292507-1) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1561 / $1.3913 | Buy Now |
DISTI #
AMP1-2292507-1
|
Interstate Connecting Components | CONNECTOR,TE,COVER 60 POSITION | 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR,TE,COVER 60 POSITION,ASSY | 0 |
|
$1.3000 / $1.9300 | Buy Now |
Part Details for 1-2292507-1
1-2292507-1 CAD Models
1-2292507-1 Part Data Attributes
|
1-2292507-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2292507-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |