Part Details for 1-2293382-3 by TE Connectivity
Overview of 1-2293382-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2293382-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2293382-3-ND
|
DigiKey | AMP MONO-SHAPE TAB CONN 3P Min Qty: 29120 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
1-2293382-3
|
Avnet Americas | Connector Wire to Board HDR 3-Position 1-Row 2.5mm Cable Mount - Trays (Alt: 1-2293382-3) Min Qty: 29120 Package Multiple: 4160 Container: Tray | 0 |
|
$0.2997 | Buy Now |
DISTI #
571-1-2293382-3
|
Mouser Electronics | Headers & Wire Housings AMP MONO-SHAPE TAB C ONN 3P | 0 |
|
$0.2960 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 29120 Package Multiple: 4160 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$0.2670 | Buy Now |
DISTI #
AMP1-2293382-3
|
Heilind Electronics | AMP MONO-SHAPE TAB CONN 3P | Americas - 0 in Stock |
|
$0.3327 | Buy Now |
|
Onlinecomponents.com | AMP MONO-SHAPE TAB CONN 3P RoHS: Compliant | 0 |
|
$0.2897 / $0.8144 | Buy Now |
DISTI #
AMP1-2293382-3
|
Interstate Connecting Components | AMP MONO-SHAPE TAB CONN 3P | 0 |
|
$0.3327 | Buy Now |
DISTI #
1-2293382-3
|
Avnet Abacus | Connector Wire to Board HDR 3-Position 1-Row 2.5mm Cable Mount (Alt: 1-2293382-3) Min Qty: 29120 Package Multiple: 4160 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP MONO-SHAPE TAB CONN 3P RoHS: Compliant | 0 |
|
$0.2897 / $0.8144 | Buy Now |
Part Details for 1-2293382-3
1-2293382-3 CAD Models
1-2293382-3 Part Data Attributes
|
1-2293382-3
TE Connectivity
Buy Now
|
Compare Parts:
1-2293382-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |