-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0217
|
Newark | Automotive Housing Conn, Rcpt, 62Pos, Product Range:Mcp Series, Gender:Receptacle, No. Of Positions:62Positions, For Use With:Amp Mcp Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:36Vdc, Current Rating:- Rohs Compliant: Yes |Te Connectivity 1-2293551-1 Min Qty: 1638 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 | Buy Now |
DISTI #
1734-1-2293551-1-ND
|
DigiKey | CONN RCPT HSG 62POS Min Qty: 1 Lead time: 27 Weeks Container: Box |
1243 In Stock |
|
$11.4714 / $17.5800 | Buy Now |
DISTI #
1-2293551-1
|
Avnet Americas | Connector Housing Sealed Wire to Wire Receptacle 62-Position 4mm Straight Cable Mount - Bulk (Alt: 1-2293551-1) Min Qty: 1638 Package Multiple: 117 Container: Bulk | 0 |
|
$7.7101 / $8.7049 | Buy Now |
DISTI #
571-1-2293551-1
|
Mouser Electronics | Automotive Connectors 62P Mixd Rec Housing smooth exit, Code A RoHS: Compliant | 919 |
|
$9.2800 / $14.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1638 Package Multiple: 117 Container: Box | 0Box |
|
$7.7800 | Buy Now |
DISTI #
AMP1-2293551-1
|
Heilind Electronics | 62POS,MIXED,REC HSG,ASSY,SLD | Americas - 0 in Stock526 On Order |
|
$9.1438 | Buy Now |
|
Onlinecomponents.com | 62POS,MIXED,REC HSG,ASSY,SLD | 0 |
|
$7.8800 / $23.1000 | Buy Now |
|
Onlinecomponents.com | 62POS,MIXED,REC HSG,ASSY,SLD | 0 |
|
$9.3300 / $24.3300 | Buy Now |
DISTI #
1-2293551-1
|
TTI | Automotive Connectors 62P Mixd Rec Housing smooth exit, Code A RoHS: Compliant pbFree: Pb-Free Min Qty: 1638 Package Multiple: 117 Container: Bulk | Americas - 0 |
|
$9.0100 | Buy Now |
DISTI #
1-2293551-1
|
Avnet Americas | Connector Housing Sealed Wire to Wire Receptacle 62-Position 4mm Straight Cable Mount - Bulk (Alt: 1-2293551-1) Min Qty: 1638 Package Multiple: 117 Container: Bulk | 0 |
|
$7.7101 / $8.7049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2293551-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2293551-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 36 V | |
Terminal Pitch | 4 mm |