-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP2.5 HDR 5P VERT W/O BOSS,TAPING,RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2299683-5TR-ND
|
DigiKey | EP2.5 HDR 5P VERT W/O BOSS,TAPIN Min Qty: 4500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1727 | Buy Now |
DISTI #
1-2299683-5
|
Avnet Americas | (Alt: 1-2299683-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 3 Days | 0 |
|
$0.1697 / $0.1915 | Buy Now |
DISTI #
571-1-2299683-5
|
Mouser Electronics | Headers & Wire Housings 5P VERT W/O BOSS TAPING,RED RoHS: Compliant | 0 |
|
$0.1710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 450 | 0 |
|
$0.1610 | Buy Now |
DISTI #
AMP1-2299683-5
|
Heilind Electronics | EP2.5 HDR 5P VERT W/O BOSS,TAP | Americas - 0 in Stock |
|
$0.1237 / $0.1826 | Buy Now |
|
Onlinecomponents.com | EP2.5 HDR 5P VERT W/O BOSS,TAPING,RED RoHS: Compliant | 0 |
|
$0.1877 / $0.2736 | Buy Now |
DISTI #
1-2299683-5
|
Avnet Americas | (Alt: 1-2299683-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 3 Days | 0 |
|
$0.1697 / $0.1915 | Buy Now |
|
Ameya Holding Limited | 42636 |
|
RFQ | ||
DISTI #
1-2299683-5
|
Avnet Americas | (Alt: 1-2299683-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 3 Days | 0 |
|
$0.1697 / $0.1915 | Buy Now |
DISTI #
AMP1-2299683-5
|
Interstate Connecting Components | EP2.5 HDR 5P VERT W/O BOSS,TAP | 0 |
|
$0.1237 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2299683-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2299683-5
TE Connectivity
EP2.5 HDR 5P VERT W/O BOSS,TAPING,RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.59 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2299683-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2299683-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1969729-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-2299683-5 vs 1969729-5 |
1744446-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-2299683-5 vs 1744446-5 |