-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2159
|
Newark | Automotive Housing, 8Pos, Rcpt, Pbt-Gf, Product Range:Hdscs Series, Gender:Receptacle, No. Of Positions:8Ways, For Use With:Amp Hdscs Series Automotive Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Rohs Compliant: Yes |Te Connectivity 1-2299782-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $5.5400 | Buy Now |
DISTI #
A145039-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
432 In Stock |
|
$2.8152 / $4.6500 | Buy Now |
DISTI #
1-2299782-1
|
Avnet Americas | Heavy Duty Sealed Connector 8POS,MIXED,REC HSG,ASSY,SLD - Bulk (Alt: 1-2299782-1) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$2.4916 / $2.9984 | Buy Now |
DISTI #
571-1-2299782-1
|
Mouser Electronics | Automotive Connectors 8POS,MIXED REC HSG,ASSY,SLD RoHS: Compliant | 283 |
|
$2.8700 / $5.3300 | Buy Now |
DISTI #
71590423
|
RS | HDSCS Receptacle Housing, A Keying, 8-Position, Group E, Size 2.8 & 6.3/4.8K | TE Connectivity 1-2299782-1 RoHS: Not Compliant Min Qty: 230 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 / $2.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Box | 0Box |
|
$2.6400 | Buy Now |
DISTI #
AMP1-2299782-1
|
Heilind Electronics | 8POS,MIXED,REC HSG,ASSY,SLD | Americas - 0 in Stock |
|
$2.2163 / $2.8784 | Buy Now |
|
Onlinecomponents.com | 8POS,MIXED,REC HSG,ASSY,SLD | 0 |
|
$2.7300 / $6.9300 | Buy Now |
|
Onlinecomponents.com | 8POS,MIXED,REC HSG,ASSY,SLD RoHS: Compliant |
240 In Stock |
|
$3.5100 / $4.6100 | Buy Now |
DISTI #
1-2299782-1
|
TTI | Automotive Connectors 8POS,MIXED REC HSG,ASSY,SLD Min Qty: 230 Package Multiple: 230 Container: Each | Americas - 0 |
|
$2.0300 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2299782-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2299782-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.011 inch | |
Body Depth | 1.23 inch | |
Body Length | 2.015 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Reference Standard | DIN IEC 51 | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |