Part Details for 1-2299959-1 by TE Connectivity
Overview of 1-2299959-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-2299959-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0365
|
Newark | Product Range:-, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Thermocouples Rohs Compliant: Yes |Te Connectivity 1-2299959-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$17.3700 / $22.0800 | Buy Now |
DISTI #
17AH9693
|
Newark | Rcpt Housing, 2Pos, Thermoplastic, Yel, Product Range:Dynamic Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-2299959-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $19.6800 | Buy Now |
DISTI #
A124946-ND
|
DigiKey | CONN RCPT 2POS IDC 20-32AWG Min Qty: 1 Lead time: 29 Weeks Container: Tray |
664 In Stock |
|
$16.3284 / $23.2000 | Buy Now |
DISTI #
1-2299959-1
|
Avnet Americas | TRAY PACKAGE.THERMOCOUPLE CONN KTYPE REC - Trays (Alt: 1-2299959-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$14.3435 / $17.2608 | Buy Now |
DISTI #
11AC0365
|
Avnet Americas | TRAY PACKAGE.THERMOCOUPLE CONN KTYPE REC - Bulk (Alt: 11AC0365) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk | 108 Partner Stock |
|
$18.4100 / $22.9200 | Buy Now |
DISTI #
571-1-2299959-1
|
Mouser Electronics | Headers & Wire Housings THERMOCOUPLE CONN KTYPE REC RoHS: Compliant | 674 |
|
$16.2600 / $22.6200 | Buy Now |
DISTI #
70978951
|
RS | Dynamic, K-Type Thermocouple Connector, Receptacle, Keyed,2 Position,15.3mm width | TE Connectivity 1-2299959-1 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$14.3100 | Buy Now |
DISTI #
AMP1-2299959-1
|
Heilind Electronics | THERMOCOUPLE CONN KTYPE REC TRAY PACKAGE | Americas - 0 in Stock |
|
$17.8757 | Buy Now |
|
Onlinecomponents.com | TRAY PACKAGE.THERMOCOUPLE CONN KTYPE REC RoHS: Compliant |
6980 In Stock |
|
$15.8500 / $25.5000 | Buy Now |
Part Details for 1-2299959-1
1-2299959-1 CAD Models
1-2299959-1 Part Data Attributes
|
1-2299959-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2299959-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Yellow Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 2 |