-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2304280-3-ND
|
DigiKey | HEAT SINK, ZQSFP+ STACKED Min Qty: 192 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5095 | Buy Now |
DISTI #
1-2304280-3
|
Avnet Americas | Heat Sink for QSFP28 Cages Front End Air Flow Black Anodized - Trays (Alt: 1-2304280-3) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tray | 0 |
|
$6.2668 / $7.5414 | Buy Now |
DISTI #
571-1-2304280-3
|
Mouser Electronics | Heat Sinks HEAT SINK, ZQSFP+ STACKED RoHS: Compliant | 0 |
|
$6.5200 / $7.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.2500 | Buy Now |
DISTI #
AMP1-2304280-3
|
Heilind Electronics | HEAT SINK, ZQSFP+ STACKED | Americas - 0 in Stock |
|
$5.7888 / $6.8425 | Buy Now |
|
Onlinecomponents.com | HEAT SINK, ZQSFP+ STACKED RoHS: Compliant |
48 In Stock |
|
$7.7800 / $9.4500 | Buy Now |
DISTI #
63451856
|
Verical | 1-2304280-3 Min Qty: 24 Package Multiple: 24 Date Code: 2237 | Americas - 48 |
|
$10.9494 / $12.2887 | Buy Now |
DISTI #
AMP1-2304280-3
|
Interstate Connecting Components | HEAT SINK, ZQSFP+ STACKED | 0 |
|
$5.7888 / $6.8425 | Buy Now |
|
Master Electronics | HEAT SINK, ZQSFP+ STACKED RoHS: Compliant |
48 In Stock |
|
$7.7800 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2304280-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2304280-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |