-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FULL METAL HOODS SIZE 3-5 (RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:44;25;Shell Size:3 Backshell Kit Single or Dual Cable Entry Crimp 44 | D-Sub Backshell Size 3 | Part# 1-2308342-5 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7100
|
Newark | Full Metal Hoods Size 3-5 (Raw) |Te Connectivity 1-2308342-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $25.0200 | Buy Now |
DISTI #
2266-1-2308342-5-ND
|
DigiKey | CONN BACKSHELL 25P 45/180DEG SHD Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
88 In Stock |
|
$20.4300 / $22.0700 | Buy Now |
DISTI #
A125364-ND
|
DigiKey | CONN BACKSHELL 25P 45/180DEG SHD Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$18.6939 / $27.6000 | Buy Now |
DISTI #
1-2308342-5
|
Avnet Americas | Full Metal Hood for 25 and 44 Position Rail D-Sub Connectors 3 Shell Size Zinc - Bulk (Alt: 1-2308342-5) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$17.0628 / $20.5332 | Buy Now |
DISTI #
571-1-2308342-5
|
Mouser Electronics | D-Sub Backshells FULL METAL HOODS SIZE 3-5 (RAW) RoHS: Compliant | 66 |
|
$18.7800 / $26.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$17.0200 | Buy Now |
DISTI #
AMP1-2308342-5
|
Heilind Electronics | FULL METAL HOODS SIZE 3-5 (RAW | Americas - 0 in Stock |
|
$21.2647 / $21.9091 | Buy Now |
|
Onlinecomponents.com | Backshell Kit 45°/180° 3 Shell Size Zinc RoHS: Compliant |
138 In Stock |
|
$17.4100 / $26.9300 | Buy Now |
DISTI #
65693120
|
Verical | Backshell Kit 45°/180° 3 Shell Size Zinc Min Qty: 4 Package Multiple: 1 | Americas - 88 |
|
$19.1600 / $20.7000 | Buy Now |
DISTI #
56184363
|
Verical | Backshell Kit 45°/180° 3 Shell Size Zinc Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 48 |
|
$23.8339 / $33.7892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308342-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308342-5
TE Connectivity
FULL METAL HOODS SIZE 3-5 (RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:44;25;Shell Size:3 Backshell Kit Single or Dual Cable Entry Crimp 44 | D-Sub Backshell Size 3 | Part# 1-2308342-5 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | BACKSHELL KIT | |
Cable Entry-Max | 0.551 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 3 | |
Shielding | YES | |
Used With | D-SUB CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |