-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 1 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2310922-2-ND
|
DigiKey | 2POS,8MM HV,REC HSG,90D,ASSY,SEA Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
72 In Stock |
|
$20.1652 / $25.5800 | Buy Now |
DISTI #
1-2310922-2
|
Avnet Americas | Connector Housing Receptacle 2Position 8mm Right Angle Cable Mount Orange Box - Bulk (Alt: 1-2310922-2) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$19.0360 / $22.9077 | Buy Now |
DISTI #
571-1-2310922-2
|
Mouser Electronics | Automotive Connectors 2POS,8MM HV,REC HSG,90D,ASSY,SEALED,V0, RoHS: Compliant | 64 |
|
$22.2100 / $30.1400 | Buy Now |
DISTI #
AMP1-2310922-2
|
Heilind Electronics | 2POS,8MM HV,REC HSG,90D,ASSY,S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2POS,8MM HV,REC HSG,90D,ASSY,SEALED,V0, | 0 |
|
$20.0300 / $41.9400 | Buy Now |
DISTI #
1-2310922-2
|
Avnet Americas | Connector Housing Receptacle 2Position 8mm Right Angle Cable Mount Orange Box - Bulk (Alt: 1-2310922-2) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$19.0360 / $22.9077 | Buy Now |
DISTI #
1-2310922-2
|
Avnet Americas | Connector Housing Receptacle 2Position 8mm Right Angle Cable Mount Orange Box - Bulk (Alt: 1-2310922-2) Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$19.0360 / $22.9077 | Buy Now |
DISTI #
AMP1-2310922-2
|
Interstate Connecting Components | 2POS,8MM HV,REC HSG,90D,ASSY,S | 0 |
|
Buy Now | |
|
Master Electronics | 2POS,8MM HV,REC HSG,90D,ASSY,SEALED,V0, | 0 |
|
$20.0300 / $41.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2310922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2310922-2
TE Connectivity
Combination Line Connector, 1 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Reference Standard | LV, UL | |
Terminal Pitch | 8 mm | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |