Part Details for 1-2317222-2 by TE Connectivity
Overview of 1-2317222-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2317222-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7784
|
Newark | Connector, Rcpt, 12Pos, 1Row, Cable, Product Range:Ampmodu Series, No. Of Contacts:12Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1-2317222-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 783 |
|
$0.7790 | Buy Now |
DISTI #
17-1-2317222-2-ND
|
DigiKey | 12P, AMPMODU 2MM, IDC RECEPTACLE Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1798 / $1.9500 | Buy Now |
DISTI #
1-2317222-2
|
Avnet Americas | Conn IDC RCP 12 POS 2mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 1-2317222-2) Min Qty: 1296 Package Multiple: 1296 Container: Tube | 0 |
|
$1.0810 / $1.2204 | Buy Now |
DISTI #
62AJ7784
|
Avnet Americas | Conn IDC RCP 12 POS 2mm IDT ST Cable Mount Tube - Bulk (Alt: 62AJ7784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 783 Partner Stock |
|
$1.9800 / $2.4600 | Buy Now |
DISTI #
571-1-2317222-2
|
Mouser Electronics | Headers & Wire Housings 12P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 1285 |
|
$1.1700 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1296 Package Multiple: 1296 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
DISTI #
AMP1-2317222-2
|
Heilind Electronics | 12P,2MM,REC,IDC,PLAIN,26-30,ST | Americas - 0 in Stock |
|
$1.2144 / $1.3011 | Buy Now |
|
Onlinecomponents.com | 12P,2MM,REC,IDC,PLAIN,26-30,STRIP,Tin RoHS: Compliant | 0 |
|
$1.0800 / $2.2700 | Buy Now |
DISTI #
79926572
|
Verical | 1-2317222-2 Min Qty: 65 Package Multiple: 1 | Americas - 783 |
|
$1.1770 / $1.3316 | Buy Now |
DISTI #
AMP1-2317222-2
|
Interstate Connecting Components | 12P,2MM,REC,IDC,PLAIN,26-30,ST | 0 |
|
$1.2144 / $1.3011 | Buy Now |
Part Details for 1-2317222-2
1-2317222-2 CAD Models
1-2317222-2 Part Data Attributes
|
1-2317222-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2317222-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 |
Alternate Parts for 1-2317222-2
This table gives cross-reference parts and alternative options found for 1-2317222-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2317222-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025841266 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, Receptacle, | Molex | 1-2317222-2 vs 5025841266 |
1-2307815-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2317222-2 vs 1-2307815-2 |
1-2314878-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2317222-2 vs 1-2314878-2 |
5025841263 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 1-2317222-2 vs 5025841263 |
3-172142-2 | REC HSG LOW PROFILE EI 12P | TE Connectivity | 1-2317222-2 vs 3-172142-2 |
5025841268 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 1-2317222-2 vs 5025841268 |
5025841265 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 1-2317222-2 vs 5025841265 |
2MM-RD-S12-S-F-TB | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-2317222-2 vs 2MM-RD-S12-S-F-TB |
6-147728-1 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-2317222-2 vs 6-147728-1 |
6-292271-2 | MT REC ASSY AU-PL. 12P BLUE | TE Connectivity | 1-2317222-2 vs 6-292271-2 |