Part Details for 1-2317224-1 by TE Connectivity
Overview of 1-2317224-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2317224-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2317224-1-ND
|
DigiKey | 11P,2MM,REC,IDC,LATCH,26-30,STRI Min Qty: 1440 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2703 | Buy Now |
DISTI #
1-2317224-1
|
Avnet Americas | Connector IDC Receptacle 11 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 1-2317224-1) Min Qty: 1440 Package Multiple: 1440 Container: Tube | 0 |
|
$1.0755 / $1.2143 | Buy Now |
DISTI #
571-1-2317224-1
|
Mouser Electronics | Headers & Wire Housings 11P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$1.1600 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
DISTI #
AMP1-2317224-1
|
Heilind Electronics | 11P,2MM,REC,IDC,LATCH,26-30,ST | Americas - 0 in Stock |
|
$1.2083 / $1.2946 | Buy Now |
|
Onlinecomponents.com | 11P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now |
DISTI #
AMP1-2317224-1
|
Interstate Connecting Components | 11P,2MM,REC,IDC,LATCH,26-30,ST | 0 |
|
$1.2083 / $1.2946 | Buy Now |
|
Master Electronics | 11P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$1.0800 / $2.2600 | Buy Now |
Part Details for 1-2317224-1
1-2317224-1 CAD Models
1-2317224-1 Part Data Attributes
|
1-2317224-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2317224-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |