-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2322190-1-ND
|
DigiKey | CONN RCPT HSG 18POS 5.00MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4493 | Buy Now |
DISTI #
1-2322190-1
|
Avnet Americas | Connector Housing Power Receptacle 18 Position 5.5mm Cable Mount Black (Alt: 1-2322190-1) Min Qty: 1000 Package Multiple: 500 | 0 |
|
$1.3180 / $1.4881 | Buy Now |
DISTI #
571-1-2322190-1
|
Mouser Electronics | Automotive Connectors 18POS,AMP MCP 2.8, REC HSG ASSY,COD A RoHS: Compliant | 1570 |
|
$1.3900 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP1-2322190-1
|
Heilind Electronics | 18POS,AMP MCP 2.8,REC HSG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18POS,AMP MCP 2.8,REC HSG ASSY,COD A | 0 |
|
$1.3900 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Black Box | 0 |
|
$1.3200 / $2.7600 | Buy Now |
DISTI #
AMP1-2322190-1
|
Interstate Connecting Components | 18POS,AMP MCP 2.8,REC HSG ASSY | 0 |
|
Buy Now | |
DISTI #
1-2322190-1
|
Avnet Abacus | Connector Housing Power Receptacle 18 Position 5.5mm Cable Mount Black (Alt: 1-2322190-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18POS,AMP MCP 2.8,REC HSG ASSY,COD A | 0 |
|
$1.3900 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2322190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2322190-1
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5.5 mm | |
UL Flammability Code | 94V-0 |