-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 22AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5756
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 31.2Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:9.5M, Cable Length - Imperial:31.2Ft, Product Range:-, No. Of Positions:4Positions Rohs Compliant: Yes |Te Connectivity 1-2322330-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.7300 / $143.2800 | Buy Now |
DISTI #
A141124-ND
|
DigiKey | CBL 4POS MALE TO MALE 31.2' Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$147.9380 / $155.3900 | Buy Now |
DISTI #
1-2322330-8
|
Avnet Americas | Cable Assembly Sensor 9.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 1-2322330-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71381889
|
RS | M12 D-M-4 CAB ASS. (PLG-PLG) 9.5M CAT 5E | TE Connectivity 1-2322330-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$157.2400 / $162.1100 | RFQ |
|
Onlinecomponents.com | M12 D-M-4 CAB ASS. (PLG-PLG) 9.5M CAT 5E RoHS: Compliant |
9 Partner Stock |
|
$156.4000 / $186.4700 | Buy Now |
DISTI #
1-2322330-8
|
Avnet Americas | Cable Assembly Sensor 9.5m 4 Position M12 Plug to M12 Plug 22AWG Blue Box - Bulk (Alt: 1-2322330-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | M12 D-M-4 CAB ASS. (PLG-PLG) 9.5M CAT 5E RoHS: Compliant |
9 Partner Stock |
|
$156.4000 / $186.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2322330-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2322330-8
TE Connectivity
Wire And Cable, 22AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Construction | STRANDED | |
Diameter | 6.5 mm | |
Length | 9.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |