-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 24AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0342
|
Newark | Cables M12 A-M-8 Cbl Assy Plg-Plg 10.0M Cat 7 |Amp Te Connectivity 1-2322423-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$172.0900 / $196.7800 | Buy Now |
DISTI #
68AC5787
|
Newark | Sensor Cord, 8P M12 Plug-R/A Plug, 32.8 , Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:-, No. Of Positions:8Positionsrohs Compliant: Yes |Te Connectivity 1-2322423-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.9200 / $155.5400 | Buy Now |
DISTI #
A141242-ND
|
DigiKey | CBL 8POS RCPT RA TO RCPT 32.8' Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$213.8200 | Buy Now |
DISTI #
1-2322423-9
|
Avnet Americas | Cable Assembly Sensor 10m 8 Position M12 Plug to M12 Plug 24AWG Blue Box - Bulk (Alt: 1-2322423-9) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71382007
|
RS | M12 A-M-8 CAB ASS. (PLG-PLG) 10.0M CAT 7 | TE Connectivity 1-2322423-9 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$170.7000 / $175.9700 | RFQ |
DISTI #
59852586
|
Verical | M12 Cable Assemblies Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$156.4400 / $162.4600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$218.4323 / $224.8568 | Buy Now | |
DISTI #
123224239-TEC
|
TME | 1-2322423-9 Min Qty: 1 | 7 |
|
$159.6482 / $184.2190 | Buy Now |
DISTI #
000000000005772530
|
Sager | Sensor Cables / Actuator Cables M12 A-M-8 CBL ASSY PLG-PLG 10.0M CAT 7 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2322423-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2322423-9
TE Connectivity
Cable Assembly, 24AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8.4 mm | |
Length | 10 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |