-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2323750-0-ND
|
DigiKey | ASSY,HDR,RIGHT ANGLE,GWT,DUAL RO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1596 In Stock |
|
$1.3765 / $2.4000 | Buy Now |
DISTI #
1-2323750-0
|
Avnet Americas | Connector Shrouded HDR 10-Position 2-Row 2.5mm Right Angle Solder Through Hole - Trays (Alt: 1-2323750-0) Min Qty: 10150 Package Multiple: 2030 Container: Tray | 0 |
|
$1.4219 | Buy Now |
DISTI #
571-1-2323750-0
|
Mouser Electronics | Headers & Wire Housings ASSY,HDR,RIGHT ANGLE GWT,DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10150 Package Multiple: 2030 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.2700 | Buy Now |
DISTI #
AMP1-2323750-0
|
Heilind Electronics | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5 | 0 |
|
$1.3600 / $3.9900 | Buy Now |
DISTI #
AMP1-2323750-0
|
Interstate Connecting Components | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | 0 |
|
Buy Now | |
DISTI #
1-2323750-0
|
Avnet Abacus | Connector Shrouded HDR 10-Position 2-Row 2.5mm Right Angle Solder Through Hole (Alt: 1-2323750-0) RoHS: Compliant Min Qty: 10150 Package Multiple: 10150 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5 | 0 |
|
$1.3600 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2323750-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2323750-0
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.62 inch | |
Body Depth | 0.479 inch | |
Body Length | 0.606 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |