Part Details for 1-2323859-2 by TE Connectivity
Overview of 1-2323859-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2323859-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2323859-2
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder Development Kit for 19 x 19 COB Includes Thermal Interface Material and Cable Assembly - Bulk (Alt: 1-2323859-2) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_18804695
|
Arrow Electronics | Lumawise Drive Z50- Development Kit Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1743 | Americas - 14 |
|
$5.1530 | Buy Now |
DISTI #
71142482
|
RS | Lighting Design Kits, LED, LD Z50 Deveolopment Kit,500mA,19x19,0-10V | TE Connectivity 1-2323859-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$30.1000 / $32.7200 | Buy Now |
DISTI #
AMP1-2323859-2
|
Heilind Electronics | LUMAWISE DRIVE Z50- DEV. KIT DIMMABLE, 500mA, 19X19 | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$36.8600 / $58.7100 | Buy Now |
DISTI #
67006438
|
Verical | Lumawise Drive Z50- Development Kit Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$27.3100 / $29.4900 | Buy Now |
DISTI #
AMP1-2323859-2
|
Interstate Connecting Components | LUMAWISE DRIVE Z50- DEV. KIT DIMMABLE, 500mA, 19X19 | 2 |
|
Buy Now | |
DISTI #
1-2323859-2
|
Avnet Abacus | (Alt: 1-2323859-2) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$36.8600 / $58.7100 | Buy Now |
Part Details for 1-2323859-2
1-2323859-2 CAD Models
1-2323859-2 Part Data Attributes
|
1-2323859-2
TE Connectivity
Buy Now
|
Compare Parts:
1-2323859-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |