-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5480
|
Newark | Cob Led Holder, 60Vdc, 3A, 45Mm, For Use With:Lumawise Z45 Series Led S, External Diameter:45Mm, External Length:-, Holder Type:Holder, Product Range:Lumawise Z45 Series Rohs Compliant: Yes |Te Connectivity 1-2325811-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.3760 | Buy Now |
DISTI #
A139429-ND
|
DigiKey | LUMAWISE LED HOLDER Min Qty: 1 Lead time: 19 Weeks Container: Tray |
258 In Stock |
|
$1.3438 / $3.1900 | Buy Now |
DISTI #
1-2325811-2
|
Avnet Americas | Holder for 20 x 24 Lumawise Z45 LEDs Polybutylene Terephthalate Natural - Bulk (Alt: 1-2325811-2) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Container: Bulk | 0 |
|
$1.3199 / $1.4902 | Buy Now |
DISTI #
94AC5480
|
Avnet Americas | Holder for 20 x 24 Lumawise Z45 LEDs Polybutylene Terephthalate Natural - Bulk (Alt: 94AC5480) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 100 Partner Stock |
|
$1.9100 / $3.3100 | Buy Now |
DISTI #
655-1-2325811-2
|
Mouser Electronics | LED Lighting Mounting Accessories Lumawise Z45 LED Holder 20x24 RoHS: Compliant | 1400 |
|
$1.3000 / $2.2800 | Buy Now |
DISTI #
V99:2348_21765064
|
Arrow Electronics | Countersink head screw Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 398 |
|
$0.6382 / $0.7508 | Buy Now |
|
Future Electronics | LUMAWISE 20 x 24 Z45 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.3500 / $1.4100 | Buy Now |
DISTI #
AMP1-2325811-2
|
Heilind Electronics | LUMAWISE Z45 LED HOLDER 20X24, COUNTERSUNK SCREW | Americas - 525 in Stock |
|
$1.3831 / $1.5887 | Buy Now |
|
Onlinecomponents.com | Countersink head screw RoHS: Compliant |
7297 Partner Stock |
|
$1.2500 / $2.1400 | Buy Now |
DISTI #
65695993
|
Verical | Countersink head screw Min Qty: 60 Package Multiple: 20 | Americas - 6580 |
|
$1.2300 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2325811-2
TE Connectivity
Buy Now
|
Compare Parts:
1-2325811-2
TE Connectivity
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Supply Voltage-Max | 60 V | |
Surface Mount | NO |