-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8088
|
Newark | Led Lens, Dome, Pc, Clear, 80Mm, Lens Type:-, Beam Type:-, Led Lens Colour:Transparent, Lens Diameter:80Mm, Lens Shape:Dome, Lens Material:Pc (Polycarbonate), Product Range:Lumawise Endurance S Series, Svhc:No Svhc (15-J Rohs Compliant: Yes |Te Connectivity 1-2328823-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$3.0000 / $4.0100 | Buy Now |
DISTI #
A145007-ND
|
DigiKey | LUMAWISE ENDURANCE S 80MM DOME C Min Qty: 1 Lead time: 16 Weeks Container: Box |
6730 In Stock |
|
$2.2186 / $4.2000 | Buy Now |
DISTI #
571-1-2328823-1
|
Mouser Electronics | LED Lighting Lenses LUMAWISE End S,80mm dome, clear, low | 166 |
|
$2.2300 / $4.2200 | Buy Now |
DISTI #
V36:1790_22615511
|
Arrow Electronics | Dome For Lighting Accessories Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2150 | Americas - 48 |
|
$2.2060 / $4.1110 | Buy Now |
DISTI #
71647751
|
RS | LUMAWISE Endurance S, 80mm dome, clear, low | TE Connectivity 1-2328823-1 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $2.6700 | RFQ |
|
Future Electronics | LUMAWISE ENDURANCE S 80 mm Dia. Clear LED Lens Dome RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 37 Weeks Container: Box | 0Box |
|
$2.8700 / $3.0300 | Buy Now |
|
Future Electronics | LUMAWISE ENDURANCE S 80 mm Dia. Clear LED Lens Dome RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Container: Bulk | 0Bulk |
|
$2.1700 / $2.5100 | Buy Now |
DISTI #
AMP1-2328823-1
|
Heilind Electronics | LUMAWISE S 80MM DIA DOME CLEAR | Americas - 0 in Stock |
|
$2.2290 / $2.6728 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Dome Straight Polycarbonate Clear Box RoHS: Compliant |
216 Partner Stock |
|
$1.9000 / $3.4100 | Buy Now |
DISTI #
68020188
|
Verical | Dome For Lighting Accessories Min Qty: 26 Package Multiple: 1 | Americas - 216 |
|
$2.3100 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy