-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8089
|
Newark | Led Lens, Dome, Pc, Clear, 80Mm, Lens Type:-, Beam Type:-, Led Lens Colour:Transparent, Lens Diameter:80Mm, Lens Shape:Dome, Lens Material:Pc (Polycarbonate), Product Range:Lumawise Endurance S Series, Svhc:No Svhc (15-J Rohs Compliant: Yes |Te Connectivity 1-2328823-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$3.1700 / $3.6700 | Buy Now |
DISTI #
87AJ9058
|
Newark | Lumawise S 80Mm Dia Dome Clear Medium |Amp Te Connectivity 1-2328823-2 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 1016 |
|
$3.0100 / $3.7200 | Buy Now |
DISTI #
A145009-ND
|
DigiKey | LUMAWISE ENDURANCE S 80MM DOME C Min Qty: 1 Lead time: 48 Weeks Container: Box |
52 In Stock |
|
$2.5306 / $4.2200 | Buy Now |
DISTI #
1-2328823-2
|
Avnet Americas | LUMAWISE S 80mm Diameter Dome for Street and Area Lighting Transparent Clear - Bulk (Alt: 1-2328823-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 45 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2398 / $2.6953 | Buy Now |
DISTI #
571-1-2328823-2
|
Mouser Electronics | LED Lighting Lenses LUMAWISE End S, 80mm dome, clear, med RoHS: Compliant | 54 |
|
$2.4400 / $5.6800 | Buy Now |
DISTI #
71647753
|
RS | LUMAWISE Endurance S, 80mm dome, clear, medium | TE Connectivity 1-2328823-2 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 | RFQ |
|
Future Electronics | LUMAWISE S 80 mm Dia Clear Medium Dome RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Container: Box | 266Box |
|
$2.8300 / $3.2700 | Buy Now |
DISTI #
AMP1-2328823-2
|
Heilind Electronics | LUMAWISE S 80MM DIA DOME CLEAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LUMAWISE S 80MM DIA DOME CLEAR MEDIUM RoHS: Compliant |
1184 In Stock |
|
$2.7200 / $3.3000 | Buy Now |
DISTI #
1-2328823-2
|
TTI | LED Lighting Lenses LUMAWISE End S, 80mm dome, clear, med RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 93 In Stock |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy