Part Details for 1-2333550-3 by TE Connectivity
Overview of 1-2333550-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2333550-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2333550-3TR-ND
|
DigiKey | AMP MCP 6.3/4.8K,TERMINAL,FUSE 0 Min Qty: 180000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2172 | Buy Now |
DISTI #
1-2333550-3
|
Avnet Americas | AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.81 - Tape and Reel (Alt: 1-2333550-3) Min Qty: 180000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2280 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
AMP1-2333550-3
|
Heilind Electronics | AMP MCP 6.3/4.8K,TERMINAL,FUSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.81 | 0 |
|
$0.2181 / $0.6400 | Buy Now |
DISTI #
1-2333550-3
|
Avnet Americas | AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.81 - Tape and Reel (Alt: 1-2333550-3) Min Qty: 180000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2280 | Buy Now |
DISTI #
AMP1-2333550-3
|
Interstate Connecting Components | AMP MCP 6.3/4.8K,TERMINAL,FUSE | 0 |
|
Buy Now | |
|
Master Electronics | AMP MCP 6.3/4.8K,TERMINAL,FUSE 0.81 | 0 |
|
$0.2181 / $0.6400 | Buy Now |
Part Details for 1-2333550-3
1-2333550-3 CAD Models
1-2333550-3 Part Data Attributes:
|
1-2333550-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2333550-3
TE Connectivity
Connector Accessory, 0.086in Min Cable Dia, 0.118in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.086 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 37 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |