Part Details for 1-234156-1 by TE Connectivity
Overview of 1-234156-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1-234156-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9021
|
Newark | Crimper, wire Special |Amp Te Connectivity 1-234156-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.3400 / $442.7400 | Buy Now |
DISTI #
1-234156-1-ND
|
DigiKey | CRIMPER,WIRE SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$398.7480 / $427.2300 | Buy Now |
DISTI #
1-234156-1
|
Avnet Americas | CRIMPER,WIRE - Bulk (Alt: 1-234156-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$332.7600 / $400.4400 | Buy Now |
DISTI #
571-1-234156-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPERWIRE SPECIAL ASSY APPLICATOR TOOL | 3 |
|
$397.5200 / $427.2300 | Buy Now |
DISTI #
AMP1-234156-1
|
Heilind Electronics | CRIMPER,WIRE SPECIAL | Americas - 0 in Stock |
|
$414.7059 / $433.8462 | Buy Now |
|
Onlinecomponents.com | CRIMPER,WIRE SPECIAL | 1 Factory Stock |
|
$380.7000 / $402.9400 | Buy Now |
DISTI #
AMP1-234156-1
|
Interstate Connecting Components | CRIMPER,WIRE SPECIAL | 0 |
|
$414.7059 / $433.8462 | Buy Now |
|
Powell Electronics | CRIMPER,WIRE SPECIAL Min Qty: 1 | 1 |
|
$433.8500 | Buy Now |
DISTI #
1-234156-1
|
Avnet Abacus | (Alt: 1-234156-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER,WIRE SPECIAL | 1 Factory Stock |
|
$380.7000 / $402.9400 | Buy Now |