-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9071
|
Newark | Pluggable Terminal Blocks 10Pos Hdr 90 Deg, ht |Amp Te Connectivity 1-2342077-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$22.8200 / $32.1800 | Buy Now |
DISTI #
39AH4622
|
Newark | Terminal Block, Hdr, R/A, 10Pos, 3.81Mm, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:10Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2342077-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0500 | Buy Now |
DISTI #
2266-1-2342077-0-ND
|
DigiKey | TERM BLCK HDR 10POS 90DEG 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
700 In Stock |
|
$17.1100 / $24.7400 | Buy Now |
DISTI #
17-1-2342077-0-ND
|
DigiKey | TERM BLCK HDR 10POS 90DEG 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21 In Stock |
|
$20.2610 / $21.7500 | Buy Now |
DISTI #
1-2342077-0
|
Avnet Americas | Connector Wire to Board Header 10 Position 3.81mm Right Angle Through Hole Box - Bulk (Alt: 1-2342077-0) Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$19.1267 / $23.0169 | Buy Now |
DISTI #
571-1-2342077-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS HDR 90 DEG,HT 3.81MM PIT.,TL 1.9MM RoHS: Compliant | 0 |
|
$20.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$19.0700 | Buy Now |
DISTI #
AMP1-2342077-0
|
Heilind Electronics | 10POS HDR 90 DEG,HT,3.81MM PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10POS HDR 90 DEG,HT,3.81MM PITCH,TL1.9MM |
700 Partner Stock |
|
$19.8600 / $24.6500 | Buy Now |
DISTI #
AMP1-2342077-0
|
Interstate Connecting Components | 10POS HDR 90 DEG,HT,3.81MM PIT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2342077-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2342077-0
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |