-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4641
|
Newark | Terminal Block, Hdr, 19Pos, 3.81Mm, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:19Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2342078-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8900 / $43.7400 | Buy Now |
DISTI #
17-1-2342078-9-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$38.4966 / $41.3300 | Buy Now |
DISTI #
1-2342078-9
|
Avnet Americas | Connector Wire to Board Header 19 Position 3.81mm Straight Through Hole Box - Bulk (Alt: 1-2342078-9) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$36.3408 / $43.7321 | Buy Now |
DISTI #
571-1-2342078-9
|
Mouser Electronics | Pluggable Terminal Blocks 19POS HDR ST, HT, 3.81MM PIT.,TL 1.9MM RoHS: Compliant | 0 |
|
$38.4900 | Order Now |
|
Future Electronics | RoHS: Exempt Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$36.2400 | Buy Now |
DISTI #
AMP1-2342078-9
|
Heilind Electronics | 19POS HDR ST, HT, 3.81MM PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 19POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM |
350 Partner Stock |
|
$37.9200 / $43.4600 | Buy Now |
DISTI #
AMP1-2342078-9
|
Interstate Connecting Components | 19POS HDR ST, HT, 3.81MM PITCH | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-2342078-9
|
PEI Genesis | Barrier Strip Terminal Block | 350 |
|
Buy Now | |
|
Master Electronics | 19POS HDR ST, HT, 3.81MM PITCH, TL 1.9MM |
350 Partner Stock |
|
$37.9200 / $43.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2342078-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2342078-9
TE Connectivity
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |