Part Details for 1-2344950-1 by TE Connectivity
Overview of 1-2344950-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-2344950-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5262
|
Newark | Automotive Housing, Rcpt, 95Pos, 12V, Product Range:-, Gender:Receptacle, No. Of Positions:95Positions, For Use With:Amp Mcon 1.2 Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 1-2344950-1 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $17.3400 | Buy Now |
DISTI #
1734-1-2344950-1-ND
|
DigiKey | 95POS, HYBRID, REC HSG, ASSY, CO Min Qty: 1 Lead time: 17 Weeks Container: Box |
486 In Stock |
|
$10.1953 / $15.4700 | Buy Now |
DISTI #
1-2344950-1
|
Avnet Americas | Connector Housing Receptacle 95Position 2.5mm Right Angle Cable Mount Black (Alt: 1-2344950-1) Min Qty: 540 Package Multiple: 540 | 0 |
|
$8.2147 / $9.8855 | Buy Now |
DISTI #
571-1-2344950-1
|
Mouser Electronics | Automotive Connectors 95POS, HYBRID, REC HSG, ASSY, COD A RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
DISTI #
74790445
|
RS | Female Terminal Housing, 95 Position, .098in Centerline, Sealable, Leavyseal | TE Connectivity 1-2344950-1 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4770 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Container: Box | 0Box |
|
$8.7100 | Buy Now |
DISTI #
AMP1-2344950-1
|
Heilind Electronics | 95POS, HYBRID, REC HSG, ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 95POS, HYBRID, REC HSG, ASSY, COD A | 0 |
|
$8.6400 / $23.6700 | Buy Now |
DISTI #
AMP1-2344950-1
|
Interstate Connecting Components | 95POS, HYBRID, REC HSG, ASSY, | 0 |
|
Buy Now | |
DISTI #
1-2344950-1
|
Avnet Abacus | Connector Housing Receptacle 95Position 2.5mm Right Angle Cable Mount Black (Alt: 1-2344950-1) RoHS: Compliant Min Qty: 2160 Package Multiple: 108 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2344950-1
1-2344950-1 CAD Models
1-2344950-1 Part Data Attributes:
|
1-2344950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2344950-1
TE Connectivity
Rectangular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.854 inch | |
Body Depth | 1.81 inch | |
Body Length | 4.819 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
UL Flammability Code | 94V-0 |