-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2345728-1-ND
|
DigiKey | CONN PLUG HSG 1POS Min Qty: 1 Lead time: 21 Weeks Container: Bag |
2400 In Stock |
|
$0.2447 / $0.3200 | Buy Now |
DISTI #
1-2345728-1
|
Avnet Americas | Connector Housing Sealed Rectangular Power Plug 1-Position Straight Cable Mount Carton - Bulk (Alt: 1-2345728-1) Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2225 / $0.2512 | Buy Now |
DISTI #
571-1-2345728-1
|
Mouser Electronics | Heavy Duty Power Connectors PWR VERSA-LOCK PLUG, 1X1 KEY A RoHS: Compliant | 2290 |
|
$0.2310 / $0.3200 | Buy Now |
|
Future Electronics | 1 Position Natural Crimp Free Hanging Female Socket Power Versa-Lock Plug RoHS: Compliant pbFree: Yes Min Qty: 408 Package Multiple: 2400 Container: Bag | 408Bag |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | 1 Position Natural Crimp Free Hanging Female Socket Power Versa-Lock Plug RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AMP1-2345728-1
|
Heilind Electronics | PWR VERSA-LOCK PLUG, 1X1 KEY A | Americas - 0 in Stock |
|
$0.2639 / $0.2761 | Buy Now |
|
Onlinecomponents.com | Connector, Housing, Plug, Wire-to-Wire, 1 Position, Sealable |
7200 In Stock |
|
$0.2302 / $0.2418 | Buy Now |
DISTI #
1-2345728-1
|
TTI | Heavy Duty Power Connectors PWR VERSA-LOCK PLUG, 1X1 KEY A Min Qty: 2400 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.2170 / $0.2350 | Buy Now |
DISTI #
AMP1-2345728-1
|
Interstate Connecting Components | PWR VERSA-LOCK PLUG, 1X1 KEY A | 0 |
|
$0.2639 / $0.2761 | Buy Now |
|
Master Electronics | Connector, Housing, Plug, Wire-to-Wire, 1 Position, Sealable |
7200 In Stock |
|
$0.2302 / $0.2418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2345728-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2345728-1
TE Connectivity
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-2345728-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2345728-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172335-1 | Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-2345728-1 vs 172335-1 |
4-1903683-1 | Rectangular Power Connector, 1 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-2345728-1 vs 4-1903683-1 |