Part Details for 1-2345984-4 by TE Connectivity
Overview of 1-2345984-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2345984-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK8755
|
Newark | Solid State Relay, 40A, 48-480Vac, Panel Rohs Compliant: No |Potter&brumfield Te Connectivity 1-2345984-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.6100 / $130.6500 | Buy Now |
DISTI #
1-2345984-4
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 40A 480V AC-OUT - Bulk (Alt: 1-2345984-4) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$84.0160 / $101.1040 | Buy Now |
DISTI #
655-1-2345984-4
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PH SERIS-TRI,PANL MT,40A,480VAC-DC i/p RoHS: Compliant | 11 |
|
$106.2300 / $129.4200 | Buy Now |
DISTI #
72621076
|
RS | Power Relay, Three Phase SERIES-TRI, PANEL MOUNT, 40A, 480VAC-DC | TE Connectivity 1-2345984-4 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$135.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$89.0000 | Buy Now |
DISTI #
AMP1-2345984-4
|
Heilind Electronics | SSR,480V 40A,3PH,TRIAC,PANL MT 4-32VDC IN,0V TURN ON | Americas - 15 in Stock |
|
$109.8514 / $118.3016 | Buy Now |
|
Onlinecomponents.com | SSR3T-480D40=3PH SERIS-TRI,PANEL MOUNT | 0 |
|
$88.3800 / $185.1200 | Buy Now |
DISTI #
AMP1-2345984-4
|
Interstate Connecting Components | SSR,480V 40A,3PH,TRIAC,PANL MT 4-32VDC IN,0V TURN ON | 5 |
|
$109.8514 / $118.3016 | Buy Now |
DISTI #
000000000006272545
|
Sager | Solid State Relays - Industrial Mount 3PH SERIS-TRI,PANL MT,40A,480VAC-DC i/p Min Qty: 1 | 0 |
|
$81.6600 | Buy Now |
DISTI #
1-2345984-4
|
Avnet Abacus | Relay SSR 80mA 32V DC-IN 40A 480V AC-OUT (Alt: 1-2345984-4) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2345984-4
1-2345984-4 CAD Models
1-2345984-4 Part Data Attributes:
|
1-2345984-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2345984-4
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |