Part Details for 1-2345984-9 by TE Connectivity
Overview of 1-2345984-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2345984-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK8759
|
Newark | Solid State Relay, 10A, 48-480Vac, Panel Rohs Compliant: No |Potter&brumfield Te Connectivity 1-2345984-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$74.9600 / $94.9500 | Buy Now |
DISTI #
1-2345984-9
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 10A 480V AC-OUT - Bulk (Alt: 1-2345984-9) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$57.8554 / $69.6226 | Buy Now |
DISTI #
655-1-2345984-9
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p RoHS: Compliant | 19 |
|
$73.0500 / $94.0900 | Buy Now |
DISTI #
72621080
|
RS | Power Relay, Three Phase SERIES-TRI, PANEL MOUNT, 10A, 480VAC, R-DC | TE Connectivity 1-2345984-9 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$93.5300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$61.2900 | Buy Now |
DISTI #
AMP1-2345984-9
|
Heilind Electronics | SSR,480V 25A,3PH,TRIAC,PANL MT 4-32VDC IN,RANDM V TURN ON | Americas - 15 in Stock |
|
$75.6463 / $81.4653 | Buy Now |
|
Onlinecomponents.com | SSR3S-480D10R=3PH SERIS-TRI,PANEL MOUNT | 0 |
|
$67.2700 / $98.0600 | Buy Now |
DISTI #
AMP1-2345984-9
|
Interstate Connecting Components | SSR,480V 25A,3PH,TRIAC,PANL MT 4-32VDC IN,RANDM V TURN ON | 5 |
|
$75.6463 / $81.4653 | Buy Now |
DISTI #
000000000006272549
|
Sager | Solid State Relays - Industrial Mount 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p Min Qty: 1 | 20 |
|
$56.2200 | Buy Now |
|
Master Electronics | SSR3S-480D10R=3PH SERIS-TRI,PANEL MOUNT | 0 |
|
$67.2700 / $98.0600 | Buy Now |
Part Details for 1-2345984-9
1-2345984-9 CAD Models
1-2345984-9 Part Data Attributes:
|
1-2345984-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2345984-9
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |