-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6783
|
Newark | Connector Housing, Plug/Rcpt, 10Pos, 1Mm, Product Range:-, Gender:Plug, Receptacle, No. Of Positions:10Positions, Pitch Spacing:1Mm, For Use With:Amp 2367199-1 Wire To Board Pin Contact Rohs Compliant: Yes |Amp Te Connectivity 1-2367198-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8000 |
|
$0.1050 | Buy Now |
DISTI #
17-1-2367198-0-ND
|
DigiKey | CONN RCPT HSG 10POS 1.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2695 In Stock |
|
$0.2240 / $0.4000 | Buy Now |
DISTI #
1-2367198-0
|
Avnet Americas | Conn Housing RCP 10 POS 1mm ST Cable Mount Bag - Bulk (Alt: 1-2367198-0) Min Qty: 27200 Package Multiple: 27200 Container: Bulk | 0 |
|
$0.2585 | Buy Now |
DISTI #
78AH6783
|
Avnet Americas | Conn Housing RCP 10 POS 1mm ST Cable Mount Bag - Bulk (Alt: 78AH6783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 8000 Partner Stock |
|
$0.3290 / $0.3390 | Buy Now |
DISTI #
571-1-2367198-0
|
Mouser Electronics | Headers & Wire Housings 1mm Housing With Latch, Black RoHS: Compliant | 6910 |
|
$0.2370 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 27200 Package Multiple: 27200 Container: Bag | 0Bag |
|
$0.2300 | Buy Now |
DISTI #
AMP1-2367198-0
|
Heilind Electronics | 1.0 WTB HOUSING WITH LATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.0 WTB HOUSING WITH LATCH |
25600 In Stock |
|
$0.2121 / $0.2849 | Buy Now |
DISTI #
1-2367198-0
|
Avnet Americas | Conn Housing RCP 10 POS 1mm ST Cable Mount Bag - Bulk (Alt: 1-2367198-0) Min Qty: 27200 Package Multiple: 27200 Container: Bulk | 0 |
|
$0.2585 | Buy Now |
DISTI #
78AH6783
|
Avnet Americas | Conn Housing RCP 10 POS 1mm ST Cable Mount Bag - Bulk (Alt: 78AH6783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 8000 Partner Stock |
|
$0.3290 / $0.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2367198-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2367198-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |