Part Details for 1-2385002-0 by TE Connectivity
Overview of 1-2385002-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1-2385002-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9946
|
Newark | Terminal Block, R/A Header, 10Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:10Positions, Rated Current:4A, Rated Voltage:150V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2385002-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 / $1.1300 | Buy Now |
DISTI #
17-1-2385002-0-ND
|
DigiKey | 10P TB HDR 90 DEG,PITCH 2.5 &TL Min Qty: 2500 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5719 | Buy Now |
DISTI #
1-2385002-0
|
Avnet Americas | Connector Shrouded Header 10 Position 2.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 1-2385002-0) Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5617 / $0.6341 | Buy Now |
DISTI #
571-1-2385002-0
|
Mouser Electronics | Pluggable Terminal Blocks 10P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm RoHS: Compliant | 0 |
|
$0.5740 / $0.6860 | Order Now |
DISTI #
73279579
|
RS | 10P TB HDR 90 DEG, PITCH 2.5 &TL 3.8mm | TE Connectivity 1-2385002-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5330 | Buy Now |
DISTI #
AMP1-2385002-0
|
Heilind Electronics | 10P TB HDR 90 DEG,PITCH 2.5 &T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10P TB HDR 90 DEG,PITCH 2.5 &TL 3.8mm | 0 |
|
$0.5620 / $1.1780 | Buy Now |
DISTI #
1-2385002-0
|
Avnet Americas | Connector Shrouded Header 10 Position 2.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 1-2385002-0) Min Qty: 2500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5617 / $0.6341 | Buy Now |
DISTI #
AMP1-2385002-0
|
Interstate Connecting Components | 10P TB HDR 90 DEG,PITCH 2.5 &T | 0 |
|
Buy Now |
Part Details for 1-2385002-0
1-2385002-0 CAD Models
1-2385002-0 Part Data Attributes:
|
1-2385002-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2385002-0
TE Connectivity
Barrier Strip Terminal Block, 4A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |