Part Details for 1-2423324-2 by TE Connectivity
Overview of 1-2423324-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2423324-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5011
|
Newark | Rectangular Power Conn, Hdr, 12Pos, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 1-2423324-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.7100 / $0.7900 | Buy Now |
DISTI #
17-1-2423324-2-ND
|
DigiKey | HEADER 2X6P BLUE HCI 4.0 PITCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
11990 In Stock |
|
$0.3499 / $0.6100 | Buy Now |
DISTI #
571-1-2423324-2
|
Mouser Electronics | Headers & Wire Housings Header 2X6P Blue HCI 4.0 Pitch RoHS: Compliant | 11972 |
|
$0.3520 / $0.7900 | Buy Now |
DISTI #
74994844
|
RS | Header 2X6P Blue HCI 4.0 Pitch | TE Connectivity 1-2423324-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP1-2423324-2
|
Heilind Electronics | HEADER 2X6P BLUE HCI 4.0 PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Header 2X6P Blue HCI 4.0 Pitch RoHS: Compliant | 0 |
|
$0.3050 / $0.8354 | Buy Now |
DISTI #
77341832
|
Verical | Header, 2X6P, Blue HCI 4mm Pitch RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 9000 |
|
$0.5320 / $0.7140 | Buy Now |
DISTI #
AMP1-2423324-2
|
Interstate Connecting Components | HEADER 2X6P BLUE HCI 4.0 PITCH | 0 |
|
Buy Now | |
|
Master Electronics | Header 2X6P Blue HCI 4.0 Pitch RoHS: Compliant | 0 |
|
$0.3050 / $0.8354 | Buy Now |