Part Details for 1-2432408-0 by TE Connectivity
Overview of 1-2432408-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2432408-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5508
|
Newark | Reactor, 9.7Hp, 250Vac, 837Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:9.7Hp, Impedance:-, Phase Type:1 Phase, Output Current:35A, Inductance:837Μh, Length:4.5", Width:4.21", Height:3.87" Rohs Compliant: Yes |Amp Te Connectivity 1-2432408-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$176.9900 | Buy Now |
DISTI #
1-2432408-0
|
Avnet Americas | Power Line Filter 50/60Hz 35A 250VAC Wire Leaded Chassis Mount (Alt: 1-2432408-0) Min Qty: 2 Package Multiple: 2 | 0 |
|
$146.2728 / $176.0232 | Buy Now |
DISTI #
74AK5508
|
Avnet Americas | Power Line Filter 50/60Hz 35A 250VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$176.9900 | Buy Now |
DISTI #
655-1-2432408-0
|
Mouser Electronics | Power Line Filters RPQ-1-35 RoHS: Compliant | 2 |
|
$146.5200 / $182.8200 | Buy Now |
DISTI #
74128058
|
RS | Single Phase Filter, 35 A, Flanged, Wire Lead Input, Wire Lead Output | TE Connectivity 1-2432408-0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$185.0200 | RFQ |
DISTI #
AMP1-2432408-0
|
Heilind Electronics | RPQ-1-35 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.0400 / $179.7400 | Buy Now |
DISTI #
1-2432408-0
|
TTI | Power Line Filters RPQ-1-35 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$144.9100 / $180.9900 | Buy Now |
DISTI #
AMP1-2432408-0
|
Interstate Connecting Components | RPQ-1-35 | 0 |
|
Buy Now | |
DISTI #
000000000007142404
|
Sager | Power Line Filters RPQ-1-35 Min Qty: 2 | 0 |
|
$137.7300 / $182.2900 | Buy Now |
Part Details for 1-2432408-0
1-2432408-0 CAD Models
1-2432408-0 Part Data Attributes
|
1-2432408-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2432408-0
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Rated Current | 35 A |