Part Details for 1-2432408-2 by TE Connectivity
Overview of 1-2432408-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2432408-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5510
|
Newark | Reactor, 12.5Hp, 250Vac, 651Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:12.5Hp, Impedance:-, Phase Type:1 Phase, Output Current:45A, Inductance:651Μh, Length:4.5", Width:4.72", Height:3.87" Rohs Compliant: Yes |Amp Te Connectivity 1-2432408-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$221.5400 | Buy Now |
DISTI #
1-2432408-2
|
Avnet Americas | Power Line Filter 50/60Hz 45A 250VAC Wire Leaded Chassis Mount (Alt: 1-2432408-2) Min Qty: 2 Package Multiple: 2 | 0 |
|
$183.1006 / $220.3414 | Buy Now |
DISTI #
74AK5510
|
Avnet Americas | Power Line Filter 50/60Hz 45A 250VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5510) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$221.5400 | Buy Now |
DISTI #
655-1-2432408-2
|
Mouser Electronics | Power Line Filters RPQ-1-45 RoHS: Compliant | 2 |
|
$211.0800 / $228.8400 | Buy Now |
DISTI #
74128060
|
RS | Single Phase Filter, 45 A, Flanged, Wire Lead Input, Wire Lead Output | TE Connectivity 1-2432408-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$231.6000 | RFQ |
DISTI #
AMP1-2432408-2
|
Heilind Electronics | RPQ-1-45 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$197.8400 / $221.7200 | Buy Now | |
DISTI #
1-2432408-2
|
TTI | Power Line Filters RPQ-1-45 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$181.4600 / $226.5400 | Buy Now |
DISTI #
AMP1-2432408-2
|
Interstate Connecting Components | RPQ-1-45 | 0 |
|
Buy Now | |
DISTI #
000000000007142406
|
Sager | Power Line Filters RPQ-1-45 Min Qty: 2 | 0 |
|
$172.4100 / $228.1900 | Buy Now |