-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HOUSING HE13 HE14 COSI 15 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0108
|
Newark | Housing He13 He14 Cosi 15 P |Amp Te Connectivity 1-281838-5 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 | Buy Now |
DISTI #
1-281838-5-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 6000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4597 | Buy Now |
DISTI #
1-281838-5
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Loose Piece - Bulk (Alt: 1-281838-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4552 / $0.4985 | Buy Now |
DISTI #
571-1-281838-5
|
Mouser Electronics | Headers & Wire Housings HOUSING HE13 HE14 COSI 15 P RoHS: Compliant | 0 |
|
$0.4850 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4260 | Buy Now |
DISTI #
AMP1-281838-5
|
Heilind Electronics | HOUSING HE13 HE14 COSI 15 P | Americas - 0 in Stock |
|
$0.3781 / $0.3837 | Buy Now |
|
Onlinecomponents.com | HOUSING HE13 HE14 COSI 15 P RoHS: Compliant | 0 |
|
$0.4485 / $0.9393 | Buy Now |
DISTI #
AMP1-281838-5
|
Interstate Connecting Components | HOUSING HE13 HE14 COSI 15 P | 0 |
|
$0.3781 / $0.3837 | Buy Now |
DISTI #
1-281838-5
|
Avnet Abacus | Conn Housing RCP 15 POS 2.54mm Crimp ST Loose Piece (Alt: 1-281838-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-281838-5
|
Avnet Abacus | Conn Housing RCP 15 POS 2.54mm Crimp ST Loose Piece (Alt: 1-281838-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-281838-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-281838-5
TE Connectivity
HOUSING HE13 HE14 COSI 15 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.591 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-281838-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-281838-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281708-5 | PLUG HE14 IDC 90 15 P TUBE | TE Connectivity | 1-281838-5 vs 1-281708-5 |
6-103640-4 | (6-103640-4) 15 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-281838-5 vs 6-103640-4 |
1-144271-5 | PLUG HE14 IDC 90 15 P AWG 26 | TE Connectivity | 1-281838-5 vs 1-144271-5 |
1-281712-5 | PLUG HE13 IDC 90 15 P TUBE | TE Connectivity | 1-281838-5 vs 1-281712-5 |
1-104257-4 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1-281838-5 vs 1-104257-4 |
1-281784-5 | PLUG HE13 IDC 180 15 P AWG 26-24 | TE Connectivity | 1-281838-5 vs 1-281784-5 |
1-103648-4 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-281838-5 vs 1-103648-4 |